APF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APF SERIES

APF10205

DigiKey Part Number
255-4238-5-ND
Manufacturer
Manufacturer Product Number
APF10205
Description
RELAY GEN PURPOSE SPST 6A 5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
APF10205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Coil Current
34 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Coil Resistance
147 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿430.30000฿430.30
20฿370.22400฿7,404.48
40฿357.53250฿14,301.30
60฿350.30133฿21,018.08
100฿341.39300฿34,139.30
260฿325.32877฿84,585.48
500฿314.76510฿157,382.55
1,000฿303.93383฿303,933.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.