Panasonic-SF-M-Series-Relays-Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFM0182X

DigiKey Part Number
255-ASFM0182XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFM0182X
Description
RELAY SAFETY DPST NONC 6A/3A 18V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ASFM0182X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Coil Current
15 mA
Coil Power
270mW
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
250฿985.73540฿246,433.85
Manufacturers Standard Package