ASQ10410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQ14410

DigiKey Part Number
255-ASQ14410-ND
Manufacturer
Manufacturer Product Number
ASQ14410
Description
SWITCH STROKE SPDT 0.1A 30V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.331" (8.40mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿84.50000฿84.50
10฿69.94000฿699.40
25฿64.87000฿1,621.75
50฿61.28200฿3,064.10
200฿54.69265฿10,938.53
400฿53.62500฿21,450.00
Manufacturers Standard Package