
35SVF120M | |
---|---|
DigiKey Part Number | P122121TR-ND - Tape & Reel (TR) P122121CT-ND - Cut Tape (CT) P122121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVF120M |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVF120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 69.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87.43000 | ฿87.43 |
10 | ฿54.60000 | ฿546.00 |
50 | ฿46.15000 | ฿2,307.50 |
100 | ฿37.70000 | ฿3,770.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ฿37.70000 | ฿15,080.00 |
800 | ฿36.72500 | ฿29,380.00 |
1,200 | ฿33.41000 | ฿40,092.00 |
2,000 | ฿32.14705 | ฿64,294.10 |
4,000 | ฿31.42027 | ฿125,681.08 |
4,800 | ฿31.07488 | ฿149,159.42 |
9,600 | ฿30.10191 | ฿288,978.34 |