6THB470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF220MFL

DigiKey Part Number
10-6TPF220MFLTR-ND - Tape & Reel (TR)
10-6TPF220MFLCT-ND - Cut Tape (CT)
10-6TPF220MFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF220MFL
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF220MFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,191
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿71.18000฿71.18
10฿48.49000฿484.90
50฿39.42260฿1,971.13
100฿36.62100฿3,662.10
500฿31.88836฿15,944.18
1,000฿30.42325฿30,423.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿29.45332฿73,633.30
5,000฿28.50133฿142,506.65
7,500฿28.02449฿210,183.67
Manufacturers Standard Package