
DMC5610L0R | |
---|---|
DigiKey Part Number | DMC5610L0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC5610L0R |
Description | TRANS PREBIAS 2NPN SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.33989 | ฿7,019.67 |
6,000 | ฿2.13612 | ฿12,816.72 |
9,000 | ฿2.03136 | ฿18,282.24 |
15,000 | ฿1.91286 | ฿28,692.90 |
21,000 | ฿1.84232 | ฿38,688.72 |
30,000 | ฿1.77346 | ฿53,203.80 |
75,000 | ฿1.66156 | ฿124,617.00 |