


ECH-U1C562GX5 | |
---|---|
DigiKey Part Number | PCF1174TR-ND - Tape & Reel (TR) PCF1174CT-ND - Cut Tape (CT) PCF1174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C562GX5 |
Description | CAP FILM 5600PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C562GX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿17.88000 | ฿17.88 |
10 | ฿10.92000 | ฿109.20 |
50 | ฿8.22260 | ฿411.13 |
100 | ฿7.39380 | ฿739.38 |
500 | ฿5.99430 | ฿2,997.15 |
1,000 | ฿5.56205 | ฿5,562.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿5.12785 | ฿15,383.55 |
6,000 | ฿4.86146 | ฿29,168.76 |
9,000 | ฿4.72806 | ฿42,552.54 |
15,000 | ฿4.58020 | ฿68,703.00 |
21,000 | ฿4.49378 | ฿94,369.38 |
30,000 | ฿4.41059 | ฿132,317.70 |
36,000 | ฿4.37120 | ฿157,363.20 |
72,000 | ฿4.23845 | ฿305,168.40 |
75,000 | ฿4.23142 | ฿317,356.50 |