
ECW-U1684KCV | |
---|---|
DigiKey Part Number | PCF1244TR-ND - Tape & Reel (TR) PCF1244CT-ND - Cut Tape (CT) PCF1244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1684KCV |
Description | CAP FILM 0.68UF 10% 100VDC 3925 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1684KCV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿98.80000 | ฿98.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿47.19098 | ฿47,190.98 |
2,000 | ฿44.66654 | ฿89,333.08 |
3,000 | ฿43.34157 | ฿130,024.71 |
5,000 | ฿41.81476 | ฿209,073.80 |
7,000 | ฿40.88904 | ฿286,223.28 |