EEU-FK1A472L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FK1A472L

DigiKey Part Number
P124264-ND
Manufacturer
Manufacturer Product Number
EEU-FK1A472L
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FK1A472L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.176 A @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿91.00000฿91.00
10฿60.54800฿605.48
50฿47.91160฿2,395.58
100฿43.92380฿4,392.38
500฿37.07080฿18,535.40
1,000฿34.91475฿34,914.75
2,500฿32.61479฿81,536.97
5,000฿31.21482฿156,074.10
Manufacturers Standard Package