TP Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E821

DigiKey Part Number
P14910-ND
Manufacturer
Manufacturer Product Number
EEU-TP1E821
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.155 A @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿65.98000฿65.98
10฿43.19300฿431.93
50฿33.70900฿1,685.45
400฿26.15438฿10,461.75
800฿24.43431฿19,547.45
1,200฿23.56657฿28,279.88
2,800฿22.03024฿61,684.67
5,200฿21.10938฿109,768.78
Manufacturers Standard Package