EEU-TP1V182S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 174
Unit Price: ฿143.00000
Datasheet
TP Series 18-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V182S

DigiKey Part Number
P14916-ND
Manufacturer
Manufacturer Product Number
EEU-TP1V182S
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V182S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.368 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿145.93000฿145.93
10฿99.54800฿995.48
50฿80.40500฿4,020.25
100฿74.36650฿7,436.65
500฿63.99446฿31,997.23
1,000฿60.73340฿60,733.40
2,500฿57.25616฿143,140.40
5,000฿55.73867฿278,693.35
Manufacturers Standard Package