ERJ-6RBD683V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ฿0.69986
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD683V

DigiKey Part Number
10-ERJ-6RBD683VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-6RBD683V
Description
RES 68K OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes