
ERJ-8BQF2R4V | |
---|---|
DigiKey Part Number | P17609TR-ND - Tape & Reel (TR) P17609CT-ND - Cut Tape (CT) P17609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF2R4V |
Description | RES SMD 2.4 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF2R4V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.78000 | ฿8.78 |
10 | ฿4.68000 | ฿46.80 |
25 | ฿3.78320 | ฿94.58 |
50 | ฿3.26960 | ฿163.48 |
100 | ฿2.85680 | ฿285.68 |
250 | ฿2.44532 | ฿611.33 |
500 | ฿2.20740 | ฿1,103.70 |
1,000 | ฿2.01890 | ฿2,018.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿1.59283 | ฿7,964.15 |
10,000 | ฿1.44329 | ฿14,432.90 |
15,000 | ฿1.43667 | ฿21,550.05 |
25,000 | ฿1.42910 | ฿35,727.50 |
35,000 | ฿1.42457 | ฿49,859.95 |
50,000 | ฿1.42010 | ฿71,005.00 |
60,000 | ฿1.41795 | ฿85,077.00 |
120,000 | ฿1.41052 | ฿169,262.40 |
125,000 | ฿1.41011 | ฿176,263.75 |