
ERJ-8CWFR030V | |
---|---|
DigiKey Part Number | P0.03BVTR-ND - Tape & Reel (TR) P0.03BVCT-ND - Cut Tape (CT) P0.03BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR030V |
Description | RES 0.03 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR030V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.33000 | ฿13.33 |
10 | ฿7.50800 | ฿75.08 |
25 | ฿6.20120 | ฿155.03 |
50 | ฿5.45360 | ฿272.68 |
100 | ฿4.86200 | ฿486.20 |
250 | ฿4.26400 | ฿1,066.00 |
500 | ฿3.91756 | ฿1,958.78 |
1,000 | ฿3.64293 | ฿3,642.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿3.26671 | ฿16,333.55 |
10,000 | ฿3.13567 | ฿31,356.70 |
15,000 | ฿3.07177 | ฿46,076.55 |
25,000 | ฿3.00247 | ฿75,061.75 |
35,000 | ฿2.97550 | ฿104,142.50 |
50,000 | ฿2.92524 | ฿146,262.00 |
60,000 | ฿2.90768 | ฿174,460.80 |