
ERJ-PA3F7502V | |
---|---|
DigiKey Part Number | P75KBYTR-ND - Tape & Reel (TR) P75KBYCT-ND - Cut Tape (CT) P75KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F7502V |
Description | RES SMD 75K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F7502V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4.55000 | ฿4.55 |
10 | ฿2.21000 | ฿22.10 |
25 | ฿1.72920 | ฿43.23 |
50 | ฿1.44960 | ฿72.48 |
100 | ฿1.22530 | ฿122.53 |
250 | ฿1.00620 | ฿251.55 |
500 | ฿0.88076 | ฿440.38 |
1,000 | ฿0.78065 | ฿780.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.63408 | ฿3,170.40 |
10,000 | ฿0.55682 | ฿5,568.20 |
15,000 | ฿0.53664 | ฿8,049.60 |
25,000 | ฿0.51617 | ฿12,904.25 |
35,000 | ฿0.49719 | ฿17,401.65 |
50,000 | ฿0.47835 | ฿23,917.50 |
60,000 | ฿0.47744 | ฿28,646.40 |
120,000 | ฿0.47429 | ฿56,914.80 |
125,000 | ฿0.47411 | ฿59,263.75 |