
ERJ-UP6D2403V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D2403VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2403VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2403VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2403V |
Description | RES 240K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.48000 | ฿7.48 |
| 10 | ฿3.93300 | ฿39.33 |
| 25 | ฿3.13320 | ฿78.33 |
| 50 | ฿2.94460 | ฿147.23 |
| 100 | ฿2.33350 | ฿233.35 |
| 250 | ฿1.97732 | ฿494.33 |
| 500 | ฿1.60940 | ฿804.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿1.46426 | ฿7,321.30 |
| 10,000 | ฿1.46110 | ฿14,611.00 |
| 15,000 | ฿1.16491 | ฿17,473.65 |
| 25,000 | ฿1.13082 | ฿28,270.50 |
| 35,000 | ฿1.12904 | ฿39,516.40 |

