2.2 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2HJ2R2H

DigiKey Part Number
PRX2W2.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERX-2HJ2R2H
Description
RES SMD 2.2 OHM 5% 2W J BEND
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERX-2HJ2R2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
SMD Flattened J -Bend Axial Lead
Supplier Device Package
Size / Dimension
0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max)
0.236" (6.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.