


ECH-U1C123GX5 | |
|---|---|
DigiKey Part Number | PCF1178TR-ND - Tape & Reel (TR) PCF1178CT-ND - Cut Tape (CT) PCF1178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123GX5 |
Description | CAP FILM 0.012UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.01000 | ฿21.01 |
| 10 | ฿13.02900 | ฿130.29 |
| 50 | ฿9.88000 | ฿494.00 |
| 100 | ฿8.91340 | ฿891.34 |
| 500 | ฿7.28524 | ฿3,642.62 |
| 1,000 | ฿6.78186 | ฿6,781.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿6.10035 | ฿18,301.05 |
| 6,000 | ฿5.79909 | ฿34,794.54 |
| 9,000 | ฿5.64816 | ฿50,833.44 |
| 15,000 | ฿5.48090 | ฿82,213.50 |
| 21,000 | ฿5.38311 | ฿113,045.31 |
| 30,000 | ฿5.28905 | ฿158,671.50 |

