
ERJ-1GEF5111C | |
|---|---|
DigiKey Part Number | P5.11KABTR-ND - Tape & Reel (TR) P5.11KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5111C |
Description | RES SMD 5.11K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5111C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.87500 | ฿18.75 |
| 25 | ฿1.53880 | ฿38.47 |
| 50 | ฿1.31260 | ฿65.63 |
| 100 | ฿1.10890 | ฿110.89 |
| 250 | ฿0.88324 | ฿220.81 |
| 500 | ฿0.74166 | ฿370.83 |
| 1,000 | ฿0.62300 | ฿623.00 |
| 5,000 | ฿0.41841 | ฿2,092.05 |

