Parametric Equivalent
Parametric Equivalent
Direct

ERJ-B1AJ750U | |
|---|---|
DigiKey Part Number | ERJ-B1AJ750U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-B1AJ750U |
Description | RES SMD 75 OHM 1W 2010 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1AJ750U Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AF750U | Panasonic Industry | 0 | 10-ERJ-B1AF750U-ND | ฿9.70960 | Parametric Equivalent |
| ERJ-B1AG750U | Panasonic Industry | 0 | 10-ERJ-B1AG750UTR-ND | ฿7.91505 | Parametric Equivalent |
| CRCW201075R0JNEFHP | Vishay Dale | 0 | CRCW201075R0JNEFHPTR-ND | ฿4.72130 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿6.53656 | ฿32,682.80 |




