
ERJ-PA3J1R8V | |
|---|---|
DigiKey Part Number | P1.8BZTR-ND - Tape & Reel (TR) P1.8BZCT-ND - Cut Tape (CT) P1.8BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J1R8V |
Description | RES SMD 1.8 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J1R8V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.88000 | ฿3.88 |
| 10 | ฿1.87500 | ฿18.75 |
| 25 | ฿1.44840 | ฿36.21 |
| 50 | ฿1.20260 | ฿60.13 |
| 100 | ฿1.01190 | ฿101.19 |
| 250 | ฿0.81860 | ฿204.65 |
| 500 | ฿0.70932 | ฿354.66 |
| 1,000 | ฿0.62300 | ฿623.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.46691 | ฿2,334.55 |
| 10,000 | ฿0.42841 | ฿4,284.10 |
| 15,000 | ฿0.40966 | ฿6,144.90 |
| 25,000 | ฿0.38940 | ฿9,735.00 |
| 35,000 | ฿0.37779 | ฿13,222.65 |
| 50,000 | ฿0.36682 | ฿18,341.00 |

