




MHMF152L1H5 | |
|---|---|
DigiKey Part Number | 1110-4083-ND |
Manufacturer | |
Manufacturer Product Number | MHMF152L1H5 |
Description | SERVOMOTOR 2000 RPM 200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1.5kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.760" (70.00mm) |
Packaging Box | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Active | Termination Style Cable with Connector |
Type AC Motor | Features Brake, Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 3045 / 21500 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 55°C |
RPM 2000 RPM | Approval Agency CE, cULus, cURus |
Torque - Rated (oz-in / mNm) 1014 / 7160 | Weight 20 lbs (9.1 kg) |
Power - Rated 1.5kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿44,311.17000 | ฿44,311.17 |

