Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Cable Accessories Overview

ABM3H-AT-T0

DigiKey Part Number
298-14194-ND
Manufacturer
Manufacturer Product Number
ABM3H-AT-T0
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #6 (M3)
Size / Dimension
1.50" L x 1.50" W x 0.25" H (38.1mm x 38.1mm x 6.4mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
2฿65.14500฿130.29
10฿61.94400฿619.44
26฿60.10885฿1,562.83
50฿58.89240฿2,944.62
200฿56.37865฿11,275.73
600฿54.45988฿32,675.93
1,000฿53.58891฿53,588.91
5,000฿50.93022฿254,651.10
10,000฿49.82386฿498,238.60
Manufacturers Standard Package