BT-XMR_BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1M-XMR0

DigiKey Part Number
298-10739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT1M-XMR0
Description
CBL TIE LOCKING BLACK 30LB 4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.82" (20.83mm) 0.100" (2.54mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.82" (20.83mm)
Width
0.100" (2.54mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿2.30679฿11,533.95
10,000฿2.25339฿22,533.90
15,000฿2.22259฿33,338.85
25,000฿2.18422฿54,605.50
35,000฿2.15923฿75,573.05
50,000฿2.13296฿106,648.00
Manufacturers Standard Package