

BT9LH-C | |
---|---|
DigiKey Part Number | 298-13531-ND |
Manufacturer | |
Manufacturer Product Number | BT9LH-C |
Description | CBL TIE LOCKING NAT 120LB 2.560' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿30.56950 | ฿3,056.95 |
200 | ฿29.86590 | ฿5,973.18 |
300 | ฿29.46017 | ฿8,838.05 |
500 | ฿28.95426 | ฿14,477.13 |
700 | ฿28.62461 | ฿20,037.23 |
1,000 | ฿28.27858 | ฿28,278.58 |
2,500 | ฿27.40335 | ฿68,508.38 |
5,000 | ฿26.75504 | ฿133,775.20 |
10,000 | ฿26.11788 | ฿261,178.80 |