Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-6LF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-6LF-3KTR-ND - Tape & Reel (TR) 298-PN18-6LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-6LF-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿22.63000 | ฿22.63 |
| 10 | ฿21.17600 | ฿211.76 |
| 25 | ฿20.58760 | ฿514.69 |
| 50 | ฿20.14800 | ฿1,007.40 |
| 100 | ฿19.71810 | ฿1,971.81 |
| 250 | ฿19.15876 | ฿4,789.69 |
| 500 | ฿18.74558 | ฿9,372.79 |
| 1,000 | ฿18.34113 | ฿18,341.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿17.71727 | ฿53,151.81 |
| 6,000 | ฿17.33411 | ฿104,004.66 |
| 9,000 | ฿17.11363 | ฿154,022.67 |
| 15,000 | ฿16.83964 | ฿252,594.60 |
| 21,000 | ฿16.66142 | ฿349,889.82 |
| 30,000 | ฿16.47446 | ฿494,233.80 |




