
T12N-D | |
|---|---|
DigiKey Part Number | 298-23602-ND |
Manufacturer | |
Manufacturer Product Number | T12N-D |
Description | SPIRAL WRAP 1/8" X 500' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 500' (152.40m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16,622.15000 | ฿16,622.15 |
| 2 | ฿16,259.72500 | ฿32,519.45 |
| 3 | ฿16,051.09000 | ฿48,153.27 |
| 5 | ฿15,791.97600 | ฿78,959.88 |
| 7 | ฿15,623.33429 | ฿109,363.34 |
| 10 | ฿15,446.43300 | ฿154,464.33 |

