


SS2020FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS2020FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2020FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS2020FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2020FL_R1_00001 |
Description | DIODE SCHOTTKY 20V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.84000 | ฿15.84 |
| 10 | ฿9.73100 | ฿97.31 |
| 100 | ฿6.14270 | ฿614.27 |
| 500 | ฿4.59410 | ฿2,297.05 |
| 1,000 | ฿4.09330 | ฿4,093.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.45554 | ฿10,366.62 |
| 6,000 | ฿3.13402 | ฿18,804.12 |
| 9,000 | ฿2.97009 | ฿26,730.81 |
| 15,000 | ฿2.78579 | ฿41,786.85 |
| 21,000 | ฿2.67663 | ฿56,209.23 |
| 30,000 | ฿2.57053 | ฿77,115.90 |

