
3RG6343-3JK00-PF | |
---|---|
DigiKey Part Number | 2046-3RG6343-3JK00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG6343-3JK00-PF |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 39.370" (200mm ~ 1000mm) IP65 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 39.370" (200mm ~ 1000mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 35V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21,820.18000 | ฿21,820.18 |