
ML300-8-H-200-RT/25/115/120 | |
---|---|
DigiKey Part Number | 2046-ML300-8-H-200-RT/25/115/120-ND |
Manufacturer | |
Manufacturer Product Number | ML300-8-H-200-RT/25/115/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.000" ~ 7.874" (0mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9,395.43000 | ฿9,395.43 |
10 | ฿8,294.26000 | ฿82,942.60 |