
NBB5-18GM60-I3 | |
---|---|
DigiKey Part Number | 2046-NBB5-18GM60-I3-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM60-I3 |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.197" (1mm ~ 5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10,580.38000 | ฿10,580.38 |