
NBN25-30GM50-E2 | |
---|---|
DigiKey Part Number | 2046-NBN25-30GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN25-30GM50-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.984" (25mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBN25-30GM50-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 5V ~ 36V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,061.90000 | ฿6,061.90 |