
NBN3-8GM40-E2-V3 | |
---|---|
DigiKey Part Number | 2046-NBN3-8GM40-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-8GM40-E2-V3 |
Description | INDUCTIVE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,702.73000 | ฿3,702.73 |
5 | ฿3,443.83000 | ฿17,219.15 |
10 | ฿3,347.30500 | ฿33,473.05 |
25 | ฿3,231.78720 | ฿80,794.68 |
50 | ฿3,152.68200 | ฿157,634.10 |
100 | ฿3,080.06400 | ฿308,006.40 |