RL31-54/73C/136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL31-54/73C/136

DigiKey Part Number
2046-RL31-54/73C/136-ND
Manufacturer
Manufacturer Product Number
RL31-54/73C/136
Description
RETROREFLECTIVE SEN W/PLR FIL 12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 354.33" (9m) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
354.33" (9m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
Dark-On
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
20 mA
Voltage - Supply
10V ~ 30V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿4,374.50000฿4,374.50
5฿4,075.56600฿20,377.83
10฿3,964.02500฿39,640.25
25฿3,830.60600฿95,765.15
50฿3,739.22260฿186,961.13
Manufacturers Standard Package