RLK31-5431115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLK31-54/31/115

DigiKey Part Number
2046-RLK31-54/31/115-ND
Manufacturer
Manufacturer Product Number
RLK31-54/31/115
Description
RETROREFLECTIVE SEN W/PLR FIL 9M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 354.33" (9m) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
354.33" (9m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
Dark-On
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
40 mA
Voltage - Supply
12 VDC, 24 VAC ~ 240 VAC\VDC
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿4,818.45000฿4,818.45
5฿4,493.25600฿22,466.28
10฿4,372.09500฿43,720.95
25฿4,227.01520฿105,675.38
50฿4,127.66900฿206,383.45
Manufacturers Standard Package