MFG_0716132.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716132

DigiKey Part Number
277-0716132-ND
Manufacturer
Manufacturer Product Number
0716132
Description
FB 2-1-EX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
Copper
Contact Finish
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
10฿80.60000฿806.00
Manufacturers Standard Package