0803971
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803971

DigiKey Part Number
277-16957-ND
Manufacturer
Manufacturer Product Number
0803971
Description
LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl White
Datasheet
 Datasheet
EDA/CAD Models
0803971 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984
Applications
Device Marker
Color - Background
White
Length
26' (7m)
Width
0.472" (12.00mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿953.23000฿953.23
Manufacturers Standard Package