
0808260 | |
---|---|
DigiKey Part Number | 277-12584-ND |
Manufacturer | |
Manufacturer Product Number | 0808260 |
Description | INSERT STRIP FOR LASER PRINTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0808260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | CMS-P1-PLOTTER | |
Applications | - | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,453.73000 | ฿1,453.73 |