
0811875 | |
---|---|
DigiKey Part Number | 277-0811875-ND |
Manufacturer | |
Manufacturer Product Number | 0811875 |
Description | ZB 22 LGS:L1-N PE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 22mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0811875 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1, L2, L3, N, PE | |
Pitch | 0.866" (22.00mm) | |
For Use With/Related Products | 22mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿114.72500 | ฿1,147.25 |