0820183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820183

DigiKey Part Number
277-5520-ND
Manufacturer
Manufacturer Product Number
0820183
Description
WIRE MARKER TIE 29X8MM WHT 12EA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 1.14" W x 0.31" L (29.0mm x 8.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0820183 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
1.14" W x 0.31" L (29.0mm x 8.0mm)
Cable Diameter
0.236" (6.00mm)
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿262.37000฿262.37