
0899348 | |
---|---|
DigiKey Part Number | 277-0899348-ND |
Manufacturer | |
Manufacturer Product Number | 0899348 |
Description | E PE A 12X122X91 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component Storage Fiberglass/Polyester Black Hinged Door 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0899348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,954.25000 | ฿2,954.25 |