
1014119 | |
---|---|
DigiKey Part Number | 277-1014119-ND |
Manufacturer | |
Manufacturer Product Number | 1014119 |
Description | UCT-EMP (60X15) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 2.36" W x 0.59" L (60.0mm x 15.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 1014119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker | |
Size | 2.36" W x 0.59" L (60.0mm x 15.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿156.98000 | ฿156.98 |