
1018801 | |
---|---|
DigiKey Part Number | 277-1018801-ND |
Manufacturer | |
Manufacturer Product Number | 1018801 |
Description | PSD-S 50 CE BT 250-M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Tube |
Datasheet | Datasheet |
EDA/CAD Models | 1018801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,109.90000 | ฿2,109.90 |