
1046956 | |
---|---|
DigiKey Part Number | 277-1046956-ND |
Manufacturer | |
Manufacturer Product Number | 1046956 |
Description | TERM BLK 18POS WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block White Middle 21.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046956 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 21.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | Block of 9 | |
Housing Color | White | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.118" (28.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿170.30000 | ฿170.30 |