1050488
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050488
1050488
1050488

1050488

DigiKey Part Number
277-1050488-ND
Manufacturer
Manufacturer Product Number
1050488
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1050488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿117.59000฿117.59
10฿87.16500฿871.65
25฿86.98960฿2,174.74