
1062122 | |
---|---|
DigiKey Part Number | 277-1062122-ND |
Manufacturer | |
Manufacturer Product Number | 1062122 |
Description | HC-M-D15-MF-HB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female/Male Heavy Duty Assembly Frame Module Size D15 |
Datasheet | Datasheet |
EDA/CAD Models | 1062122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female/Male | |
Size | D15 | |
Frame Type | Assembly Frame Module | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿416.33000 | ฿416.33 |