
1065317 | |
---|---|
DigiKey Part Number | 277-1065317-ND |
Manufacturer | |
Manufacturer Product Number | 1065317 |
Description | TTC-6P-1X2-F-24DC-UT-I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1065317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 21VAC, 30VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1.4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, DNV, GL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,261.10000 | ฿5,261.10 |