1089205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089205

DigiKey Part Number
277-1089205-ND
Manufacturer
Manufacturer Product Number
1089205
Description
MANAGED SWITCH 2 16 RJ45 POR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
1089205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
19.2V ~ 32V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿55,194.75000฿55,194.75
Manufacturers Standard Package