
1090636 | |
---|---|
DigiKey Part Number | 277-1090636-ND |
Manufacturer | |
Manufacturer Product Number | 1090636 |
Description | A 25 -32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1090636 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | - | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿25.67500 | ฿2,567.50 |