1104542
cms-photo-disclaimer

1104541

cms-digikey-product-number
277-1104541TR-ND - Tape & Reel (TR)
277-1104541CT-ND - Cut Tape (CT)
277-1104541DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
1104541
cms-description
FP 0 8/ 20-FH
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
cms-datasheet
 cms-datasheet
cms-eda-cad-models
1104541 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.311" (7.90mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1.7A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 400
Factory Stock: 400
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
1฿259.03000฿259.03
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
400฿211.60750฿84,643.00
cms-manufacturer-standard-package